CCH81-S10-C

Heilind Number:PANCCH81-S10-C
Manufacturer:Panduit
Manufacturer Number:CCH81-S10-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, heavy duty, #10 screw (M5), .81" (20.1mm) bundle, white, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCH81-S10-C
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:5 in, 12.7 mm
Overall Height:.81 in, 20.6 in
Overall Length:.81 in, 20.6 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.81 in, 20.6 mm
Height:20.6 mm, .81 in
Width:0.5 in, 12.7 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor1
SKU:PANCCH81-S10-C

Detailed Description

Secure your cables with ease using this heavy-duty fixed diameter cable clamp. Designed for #10 screws (M5), this clamp is perfect for organizing cables with a bundle size of .81 inches (20.1mm). Its white color adds a sleek touch, and with a standard package included, you'll have everything you need for installation. Made of durable Nylon 6.6, this clamp ensures long-lasting performance. Its compact size, with an overall width of .5 inches (12.7 mm) and height of .81 inches (20.6 mm), makes it suitable for various applications. RoHS compliant and suitable for indoor use, this cable clamp is a reliable solution for your wire and cable management needs.