| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCH81-S10-C0 |
| Color: | Black |
| Mount Type: | #10 (M5) Screw |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | .81 in, 20.6 in |
| Overall Length: | .81 in, 20.6 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .81 in, 20.6 mm |
| Height: | .81 in, 20.6 mm |
| Width: | 0.5 in, 12.7 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCH81-S10-C0 |
CCH81-S10-C0
Specifications
Detailed Description
Secure your cables with ease using our heavy-duty fixed diameter cable clamp. Designed for outdoor applications, this clamp offers reliable support for your wiring needs. The black nylon 6.6 construction ensures durability, while the #10 (M5) screw mount provides a sturdy installation. With an overall width of .5 inches and height of .81 inches, it can accommodate a bundle diameter of .81 inches. Perfect for organizing and protecting cables in any environment, this cable clamp is a must-have for your wire management arsenal. Rest assured, it is also RoHS compliant, meeting international standards for environmental responsibility. Elevate your cable management game with this essential accessory.

