| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCH87-S10-D0 |
| Color: | Black |
| Mount Type: | #10 (M5) Screw |
| Overall Width: | 5 in, 12.7 mm |
| Overall Height: | .87 in, 22.1 in |
| Overall Length: | .84 in, 21.3 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .87 in, 22.1 mm |
| Height: | .87 in, 22.1 mm |
| Width: | 0.5 in, 12.7 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCH87-S10-D0 |
CCH87-S10-D0
Specifications
Detailed Description
Secure your cables with our heavy-duty fixed diameter cable clamp, designed for #10 screws (M5). This black clamp can accommodate a bundle size of .87" (22.1mm) and is perfect for outdoor applications. Made of durable Nylon 6.6, it offers reliable support and protection. Its sleek design, with an overall width of .5" (12.7mm) and height of .87" (22.1mm), ensures efficient cable management. Bulk packaged for convenience, this cable clamp is a must-have for any wiring project, guaranteeing compliance with RoHS regulations. Upgrade your wire and cable management system with this essential conduit accessory.

