| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCMKIT1 |
| Color: | Clear |
| Overall Width: | 203 mm, 8 in |
| Product Type: | Cable Management Kit |
| SKU: | PANCCMKIT1 |
CCMKIT1
| Heilind Number: | PANCCMKIT1 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CCMKIT1 |
| ECAD Model: |
Description:
Kit includes the following:1 roll 15' (4.6m) length .33" (8.4mm) width Tak-Ty® Cable Ties24 nylon cable ties12 adhesive backed cable tie mounts6 push style cable tie mounts4 vertical wire saddles8 flat Pan-Post Standoffs for use with std. nylon cable ties
More >>Specifications
Detailed Description
Keep your cables organized with this comprehensive Cable Management Kit. Perfect for use in cabinets and enclosures, this kit includes everything you need to secure and tidy up your wiring. Included in the kit are 1 roll of 15 feet long and 0.33 inches wide Tak-Ty® Cable Ties, 24 nylon cable ties, 12 adhesive backed cable tie mounts, 6 push style cable tie mounts, 4 vertical wire saddles, and 8 flat Pan-Post™ Standoffs for use with standard nylon cable ties. With a variety of accessories and components, this kit ensures efficient and professional cable management, making it a must-have for any organization or setup. The clear color and overall width of 203 mm (8 inches) make it versatile for different applications. Say goodbye to tangled and messy wires with this all-inclusive Cable Management Kit.

