| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCMKIT2 |
| Color: | Clear |
| Overall Width: | 203 mm, 8 in |
| Product Type: | Cable Management Kit |
| SKU: | PANCCMKIT2 |
CCMKIT2
| Heilind Number: | PANCCMKIT2 |
| Manufacturer: | Panduit |
| Manufacturer Number: | CCMKIT2 |
| ECAD Model: |
Description:
Kit includes the following:1 roll 15' (4.6m) length 0.75" (19.1mm) Tak-Ty®Cable Ties12 nylon cable ties6 adhesive backed cable tie mounts6 adhesive backed mounts for 0.75" (19.1mm) Tak-Ty®Cable Ties6 screw mounts for 0.75" (19.1mm) Tak-Ty®Cable Ties4 vertical wire saddles6 flat Pan-Post Standoffs for use with 0.75" (19.1mm) Tak-Ty®Cable Ties
More >>Specifications
Detailed Description
Organize your cables with ease using this comprehensive Cable Management Kit. Including a roll of 15 feet long Tak-Ty® Cable Ties, nylon ties, adhesive-backed mounts, screw mounts, wire saddles, and Pan-Post™ Standoffs, this kit has everything you need to secure and tidy up your wiring. Perfect for cabinets, enclosures, and other industrial applications, the kit offers efficient cable management solutions. The clear color blends seamlessly with any setup, while the various mounting options provide versatility. Keep your workspace neat and organized with this essential kit.

