CCPL1H1013-X

Heilind Number:PANCCPL1H1013-X
Manufacturer:Panduit
Manufacturer Number:CCPL1H1013-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, 1-Hole Configuration w/a Cable Diameter of 10-13mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPL1H1013-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPL1H1013-X

Detailed Description

Secure cables with ease using this Cable Cleat. Crafted from durable polymer in a sleek black finish, it features a 1-hole configuration designed for cables with a diameter ranging from 10-13mm. Ideal for both indoor and outdoor use, this cleat can withstand temperatures as low as -40°C and as high as 60°C, making it perfect for a variety of environments. The Nylon material ensures longevity and reliability, while its easy-to-use design makes it a must-have for cable management. Pair it with our Cable Bundling Straps for efficient organization.