CCPL1H1316-X

Heilind Number:PANCCPL1H1316-X
Manufacturer:Panduit
Manufacturer Number:CCPL1H1316-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, 1-Hole Configuration w/a Cable Diameter of 13-16mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPL1H1316-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPL1H1316-X

Detailed Description

Secure cables with ease using our Cable Cleat, designed for efficient organization and management. Crafted from durable polymer in a sleek black finish, it offers a 1-hole configuration suitable for cables with a diameter of 13-16mm. With a maximum operating temperature of 140°F and a minimum of -40°F, it guarantees reliability in various environments. Made of high-quality nylon, it ensures long-lasting performance. Perfect for indoor and outdoor applications, it complies with RoHS standards for environmentally-friendly practices. Streamline your cable management with this essential accessory from our Cable Bundling Straps collection.