CCPL1H1619-X

Heilind Number:PANCCPL1H1619-X
Manufacturer:Panduit
Manufacturer Number:CCPL1H1619-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, 1-Hole Configuration w/a Cable Diameter of 16-19mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPL1H1619-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPL1H1619-X

Detailed Description

Secure your cables with ease using our Cable Cleat. Made from durable polymer in a sleek black finish, this 1-hole configuration is designed for cables with a diameter of 16-19mm. With a maximum operating temperature of 140°F and a minimum of -40°F, it is suitable for both indoor and outdoor use. Crafted from high-quality nylon, it guarantees long-lasting performance in any environment. Perfect for organizing and bundling cables, it is a must-have for any wire and cable management setup.