CCPL1H1923-X

Heilind Number:PANCCPL1H1923-X
Manufacturer:Panduit
Manufacturer Number:CCPL1H1923-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, 1-Hole Configuration w/a Cable Diameter of 19-23mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPL1H1923-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPL1H1923-X

Detailed Description

Secure cables effectively with this black Cable Cleat, designed for a 1-hole configuration and suitable for cables with a diameter of 19-23mm. Crafted from durable nylon, it ensures reliable performance in both indoor and outdoor environments. With a maximum operating temperature of 140°F and a minimum of -40°F, it offers versatility for various applications. Perfect for bundling and organizing cables, this cleat is an essential wire and cable management solution.