CCPL1H2327-X

Heilind Number:PANCCPL1H2327-X
Manufacturer:Panduit
Manufacturer Number:CCPL1H2327-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, 1-Hole Configuration w/a Cable Diameter of 23-27mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPL1H2327-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPL1H2327-X

Detailed Description

Secure cables with ease using our Cable Cleat, designed for efficient organization and management. Crafted from durable polymer in a sleek black finish, this 1-hole configuration accommodates cables with a diameter of 23-27mm, ensuring a snug fit for optimal performance. With a wide operating temperature range from -40°C to 60°C, it is suitable for both indoor and outdoor use. Made from high-quality nylon, it guarantees long-lasting durability, making it a reliable choice for bundling and securing cables in various applications. Stay organized and efficient with this essential wire and cable management solution.