CCPL1H2732-X

Heilind Number:PANCCPL1H2732-X
Manufacturer:Panduit
Manufacturer Number:CCPL1H2732-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, 1-Hole Configuration w/a Cable Diameter of 27-32mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPL1H2732-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPL1H2732-X

Detailed Description

Secure cables with ease using our Cable Cleat. Made of durable polymer in a 1-hole configuration, it accommodates cables with a diameter of 27-32mm, ensuring a snug fit. Its black color blends seamlessly with any setup, while its nylon construction guarantees longevity. With a maximum operating temperature of 140°F and a minimum of -40°F, it's suitable for both indoor and outdoor use, providing reliable cable management in any environment. Perfect for bundling and organizing cables, this cleat is a must-have for efficient wire and cable management.