CCPL1H3238-X

Heilind Number:PANCCPL1H3238-X
Manufacturer:Panduit
Manufacturer Number:CCPL1H3238-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, 1-Hole Configuration w/a Cable Diameter of 32-38mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPL1H3238-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPL1H3238-X

Detailed Description

Secure cables with ease using our Cable Cleat, designed for efficient organization and management. Constructed from durable polymer in a sleek black finish, this cleat features a 1-hole configuration, perfect for cables with a diameter of 32-38mm. With a wide operating temperature range of -40 °C to 60 °C, it is suitable for both indoor and outdoor use. Made from high-quality nylon, it offers reliable strength and longevity. Keep your cables neatly in place with this essential accessory from our Cable Bundling Straps collection.