CCPL1H3846-X

Heilind Number:PANCCPL1H3846-X
Manufacturer:Panduit
Manufacturer Number:CCPL1H3846-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, 1-Hole Configuration w/a Cable Diameter of 38-46mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPL1H3846-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPL1H3846-X

Detailed Description

Secure cables with ease using this Cable Cleat in a 1-hole configuration. Made from durable polymer, it accommodates cables with a diameter of 38-46mm, providing reliable support for your wiring setup. The sleek black finish adds a professional touch, suitable for both indoor and outdoor environments. With a maximum operating temperature of 60°C and a minimum of -40°C, this cleat ensures optimal performance even in challenging conditions. Crafted from high-quality nylon, it guarantees long-lasting durability, making it an essential component for cable management. Partner with our Cable Bundling Straps for a complete solution.