CCPL1H5157-X

Heilind Number:PANCCPL1H5157-X
Manufacturer:Panduit
Manufacturer Number:CCPL1H5157-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, 1-Hole Configuration w/a Cable Diameter of 51-57mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPL1H5157-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPL1H5157-X

Detailed Description

Secure cables with ease using this Cable Cleat in a 1-hole configuration. Made of durable polymer in a sleek black finish, it accommodates cables with a diameter ranging from 51-57mm. Crafted from high-quality nylon, it ensures reliable performance in both indoor and outdoor environments. With a maximum operating temperature of 140°F and a minimum of -40°F, it is suitable for various settings. Trust in this essential Cable Cleat for efficient cable management.