CCPL2H109120-X

Heilind Number:PANCCPL2H109120-X
Manufacturer:Panduit
Manufacturer Number:CCPL2H109120-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, 2-Hole Configuration w/a Cable Diameter of 109-120mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPL2H109120-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPL2H109120-X

Detailed Description

Secure your cables with ease using this Cable Cleat. Constructed from durable black polymer, this 2-hole configuration is designed to accommodate cables with a diameter of 109-120mm. Made of high-quality nylon, it ensures reliable performance in both indoor and outdoor environments. With a maximum operating temperature of 140°F and a minimum of -40°F, it offers versatility in various settings. Perfect for bundling and organizing cables, this cleat is a must-have for efficient wire and cable management.