CCPL2H120135-X

Heilind Number:PANCCPL2H120135-X
Manufacturer:Panduit
Manufacturer Number:CCPL2H120135-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, 2-Hole Configuration w/a Cable Diameter of 120-135mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPL2H120135-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPL2H120135-X

Detailed Description

Secure cables with ease using this Cable Cleat in a 2-hole configuration, designed for a cable diameter of 120-135mm. Crafted from durable black polymer, it guarantees reliable fastening in both indoor and outdoor environments. With a maximum operating temperature of 140°F and a minimum of -40°F, it ensures long-lasting performance in various conditions. Made of nylon, this cleat is a must-have for efficient cable management, offering a secure solution for bundling cables. Trust in its quality to keep your workplace organized and hazard-free.