CCPL2H3846-X

Heilind Number:PANCCPL2H3846-X
Manufacturer:Panduit
Manufacturer Number:CCPL2H3846-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, 2-Hole Configuration w/a Cable Diameter of 38-46mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPL2H3846-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPL2H3846-X

Detailed Description

Secure cables with ease using this Cable Cleat, made from durable black polymer. Featuring a 2-hole configuration, it accommodates cables with a diameter of 38-46mm, ensuring a snug and reliable fit. Crafted from high-quality nylon, it offers both indoor and outdoor use, withstanding temperatures ranging from -40°C to 60°C. With a maximum operating temperature of 140°F, it guarantees long-lasting performance in various environments. Perfect for cable management, this cleat is a must-have for organizing and securing wires effectively.