CCPL2H4658-X

Heilind Number:PANCCPL2H4658-X
Manufacturer:Panduit
Manufacturer Number:CCPL2H4658-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, 2-Hole Configuration w/a Cable Diameter of 46-58mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPL2H4658-X
Color:Black
Maximum Operating Temperature:140 °F, 60 °C
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor
SKU:PANCCPL2H4658-X

Detailed Description

Secure cables with ease using our Cable Cleat. Made of durable polymer in a 2-hole configuration, it accommodates cables with a diameter of 46-58mm, providing reliable support. Its sleek black finish adds a touch of professionalism to any setup. With a maximum operating temperature of 140°F and a minimum of -40°F, it ensures performance in a wide range of environments. Crafted from high-quality nylon, this cleat is designed for long-lasting durability. Ideal for indoor and outdoor applications, it's a versatile solution for your wire and cable management needs. Explore our Cable Bundling Straps for additional options.