CCPL2H5870-X

Heilind Number:PANCCPL2H5870-X
Manufacturer:Panduit
Manufacturer Number:CCPL2H5870-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, 2-Hole Configuration w/a Cable Diameter of 58-70mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPL2H5870-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPL2H5870-X

Detailed Description

Ensure secure cable management with our Polymer Cable Cleat, featuring a 2-hole configuration designed for cables with a diameter of 58-70mm. Crafted from durable black nylon, this cleat is suitable for both indoor and outdoor environments, offering reliable performance in a wide range of conditions. With a maximum operating temperature of 140°F and a minimum of -40°F, it is built to withstand extreme temperatures. RoHS compliant for environmental responsibility, this Cable Cleat is a vital component for organizing and securing cables in any setting. Elevate your cable management system with this essential accessory.