CCPL2H7083-X

Heilind Number:PANCCPL2H7083-X
Manufacturer:Panduit
Manufacturer Number:CCPL2H7083-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, 2-Hole Configuration w/a Cable Diameter of 70-83mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPL2H7083-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPL2H7083-X

Detailed Description

Secure your cables with ease using our Cable Cleat, designed for efficient organization and management. Made from durable black polymer with a two-hole configuration, this cleat accommodates cables with a diameter ranging from 70-83mm, ensuring a snug and secure fit. Crafted from high-quality nylon, it offers reliability in both indoor and outdoor environments, with a wide operating temperature range from -40°C to 60°C. Whether you're bundling cables in a commercial setting or organizing wires at home, this cleat is the perfect solution for your wire and cable management needs.