| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCPL2H8397-X |
| Color: | Black |
| Maximum Operating Temperature: | 60 °C, 140 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Material: | Nylon |
| Product: | Cable Bundling Straps |
| Product Type: | NA |
| Environment Application: | Indoor/Outdoor1 |
| SKU: | PANCCPL2H8397-X |
CCPL2H8397-X
Specifications
Detailed Description
Secure cables with ease using this Cable Cleat, crafted from durable polymer in a 2-hole configuration. Designed for cables with a diameter ranging from 83 to 97mm, it ensures a snug and reliable fit. Its black finish adds a sleek touch while offering excellent visibility. With a maximum operating temperature of 140°F (60°C) and a minimum operating temperature of -40°F (-40°C), it is suitable for use in a wide range of environments, both indoor and outdoor. Made of high-quality nylon, it guarantees long-lasting performance. Perfect for cable bundling and organization, this cleat is a must-have for any wire and cable management setup.

