CCPL2H97109-X

Heilind Number:PANCCPL2H97109-X
Manufacturer:Panduit
Manufacturer Number:CCPL2H97109-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, 2-Hole Configuration w/a Cable Diameter of 97-109mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPL2H97109-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPL2H97109-X

Detailed Description

Secure cables with ease using this Cable Cleat. Crafted from durable black polymer, it features a 2-hole configuration designed for cables with a diameter ranging from 97-109mm. Perfect for indoor or outdoor use, this cleat ensures reliable cable management in any environment. With a maximum operating temperature of 140°F and a minimum of -40°F, it guarantees long-lasting performance even in extreme conditions. Made of high-quality nylon, it offers exceptional strength and durability. Trust in this essential tool for bundling cables efficiently and securely.