CCPLTR2228-X

Heilind Number:PANCCPLTR2228-X
Manufacturer:Panduit
Manufacturer Number:CCPLTR2228-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, Trefoil Configuration w/ a Cable Diameter of 22-28mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPLTR2228-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon, Glass Filled
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPLTR2228-X

Detailed Description

Secure your cables with our Cable Cleat, designed for optimal organization and support. Made from durable black polymer with a trefoil configuration, it accommodates cable diameters ranging from 22-28mm. Constructed with nylon and glass-filled materials, it ensures long-lasting performance even in challenging environments. With a maximum operating temperature of 60°C and a minimum of -40°C, it's suitable for both indoor and outdoor use. Trust in our Cable Cleat for efficient cable management, whether at home or in a professional setting.