CCPLTR2633-X

Heilind Number:PANCCPLTR2633-X
Manufacturer:Panduit
Manufacturer Number:CCPLTR2633-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, Trefoil Configuration w/ a Cable Diameter of 26-33mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPLTR2633-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon, Glass Filled
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPLTR2633-X

Detailed Description

Secure your cables with ease using this Cable Cleat. Made of durable polymer in a sleek black finish, it features a trefoil configuration designed for optimal cable organization. With a generous cable diameter range of 26-33mm, it accommodates various sizes effectively. Constructed from high-quality nylon and glass-filled materials, it ensures long-lasting performance in both indoor and outdoor environments. Operating temperatures ranging from -40°C to 60°C make it suitable for a wide range of applications. Whether for home or industrial use, this Cable Cleat is a reliable solution for bundling and securing cables. Rest assured, it is also RoHS compliant, meeting the highest standards of environmental responsibility. Say goodbye to cable clutter and streamline your organization with this essential accessory.