CCPLTR3139-X

Heilind Number:PANCCPLTR3139-X
Manufacturer:Panduit
Manufacturer Number:CCPLTR3139-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, Trefoil Configuration w/ a Cable Diameter of 31-39mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPLTR3139-X
Color:Black
Maximum Operating Temperature:140 °F, 60 °C
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon, Glass Filled
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor
SKU:PANCCPLTR3139-X

Detailed Description

Secure your cables with ease using this Cable Cleat in a Trefoil Configuration. Made from durable polymer in a sleek black finish, it is designed for cables with a diameter ranging between 31-39mm. With a maximum operating temperature of 140°F and a minimum of -40°F, it is suitable for use both indoors and outdoors. Crafted from Nylon and Glass Filled materials, it guarantees strength and reliability in cable management. Perfect for bundling and organizing cables in any setting, this cleat is a must-have for efficient wire and cable management.