CCPLTR3745-X

Heilind Number:PANCCPLTR3745-X
Manufacturer:Panduit
Manufacturer Number:CCPLTR3745-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, Trefoil Configuration w/ a Cable Diameter of 37-45mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPLTR3745-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon, Glass Filled
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPLTR3745-X

Detailed Description

Secure your cables with our durable Cable Cleat, designed for optimal organization and safety. Crafted from high-quality polymer in a sleek black finish, this cleat features a Trefoil Configuration perfect for cables with a diameter of 37-45mm. With a maximum operating temperature of 140°F and a minimum of -40°F, it's suitable for both indoor and outdoor use. Made of Nylon and Glass Filled material, it guarantees robust performance in any environment. Trust in our Cable Cleat for efficient cable management and peace of mind.