CCPLTR4352-X

Heilind Number:PANCCPLTR4352-X
Manufacturer:Panduit
Manufacturer Number:CCPLTR4352-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, Trefoil Configuration w/ a Cable Diameter of 43-52mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPLTR4352-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon, Glass Filled
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPLTR4352-X

Detailed Description

Secure your cables with ease using this Cable Cleat designed for efficient organization. Made of durable Polymer in a sleek black finish, it features a Trefoil Configuration suitable for cables with a diameter of 43-52mm. With a maximum operating temperature of 140 °F and a minimum of -40 °C, it is suitable for both indoor and outdoor use. Crafted from Nylon and Glass Filled materials, it guarantees strength and reliability for your cable management needs. Perfect for bundling and securing cables in any environment.