CCPLTR5060-X

Heilind Number:PANCCPLTR5060-X
Manufacturer:Panduit
Manufacturer Number:CCPLTR5060-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Polymer, Trefoil Configuration w/ a Cable Diameter of 50-60mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCPLTR5060-X
Color:Black
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:Nylon, Glass Filled
Product:Cable Bundling Straps
Product Type:NA
Environment Application:Indoor/Outdoor1
SKU:PANCCPLTR5060-X

Detailed Description

Secure cables with ease using this Cable Cleat designed for trefoil configuration. Made of durable polymer in a sleek black finish, it accommodates cable diameters ranging from 50-60mm, ensuring a snug and reliable fit. With a maximum operating temperature of 140°F and a minimum of -40°F, it's suitable for use in a variety of environments. Crafted from nylon with glass filling, this cleat guarantees strength and longevity. Perfect for indoor or outdoor applications, it's a must-have for efficient cable management.