| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCS12-S8-C0 |
| Color: | Black |
| Mount Type: | #8(M4) Screw |
| Overall Width: | .37 in, 9.4 mm |
| Overall Height: | .12 in, 3 mm |
| Overall Length: | .33 in, 8.4 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .12 in, 3 mm |
| Height: | .12 in, 3 mm |
| Width: | 0.37 in, 9.4 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCS12-S8-C0 |
CCS12-S8-C0
Specifications
Detailed Description
Secure your cables with ease using this fixed diameter cable clamp. Designed for a #8 screw (M4), it offers reliable fastening for cables with a .12" (3.2mm) bundle. Its sleek black finish adds a professional touch, while the nylon 6.6 construction ensures durability. With an overall width of .37 in (9.4 mm) and height of .12 in (3 mm), it's perfect for outdoor use. Stay organized and compliant with this essential cable management solution.

