| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCS12-S8-M0 |
| Color: | Black |
| Mount Type: | #8(M4) Screw |
| Overall Width: | .37 in, 9.4 mm |
| Overall Height: | .12 in, 3 mm |
| Overall Length: | .33 in, 8.4 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .12 in, 3 mm |
| Height: | .12 in, 3 mm |
| Width: | 0.37 in, 9.4 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCS12-S8-M0 |
CCS12-S8-M0
Specifications
Detailed Description
Secure cables with ease using our fixed diameter cable clamp. Designed for #8 (M4) screws, this black clamp is perfect for organizing bundles up to .12" (3.2mm) in diameter. Made of durable Nylon 6.6, it ensures long-lasting performance, even in outdoor environments. With an overall width of .37 in (9.4mm), height of .12 in (3mm), and length of .33 in (8.4mm), it offers a compact yet reliable solution for cable management. RoHS compliant for environmental responsibility, this bulk-packaged clamp is essential for any wiring project.

