| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCS19-S8-C0 |
| Color: | Black |
| Mount Type: | #8(M4) Screw |
| Overall Width: | .37 in, 9.4 mm |
| Overall Height: | .19 in, 4.8 mm |
| Overall Length: | .43 in, 10.9 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .19 in, 4.8 mm |
| Height: | .19 in, 4.8 mm |
| Width: | 0.37 in, 9.4 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCS19-S8-C0 |
CCS19-S8-C0
Specifications
Detailed Description
Secure your cables with ease using this fixed diameter cable clamp designed for a #8 screw (M4). With a .19" (4.8mm) bundle capacity, it offers reliable organization for your wires. The black nylon 6.6 construction ensures durability, ideal for outdoor applications. Measuring .37" in width, .19" in height, and .43" in length, it provides a secure hold while maintaining a compact profile. This cable clamp is RoHS compliant, guaranteeing its environmental responsibility. Perfect for managing cables in various settings, it comes in a standard package for convenience. Trust in its quality for efficient wire and cable management.

