CCS19-S8-M0

Heilind Number:PANCCS19-S8-M0
Manufacturer:Panduit
Manufacturer Number:CCS19-S8-M0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, #8 screw (M4), .19" (4.8mm) bundle, black, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCS19-S8-M0
Color:Black
Mount Type:#8(M4) Screw
Overall Width:.37 in, 9.4 mm
Overall Height:.19 in, 4.8 mm
Overall Length:10.9 mm, .43 in
Material:Nylon 6.6
Maximum Bundle Diameter:.19 in, 4.8 mm
Height:.19 in, 4.8 mm
Width:0.37 in, 9.4 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:Outdoor
SKU:PANCCS19-S8-M0
Maximum Operating Temperature C:85 (°C)
Maximum Operating Temperature F:185 (°F)
Mounting Hole Diameter In:0.16 (In.)
Resistance Properties:Flame-Resistant and Weather Resistant
Mounting Hole Diameter mm:4.2 (mm)
Maximum Flange Thickness In:0.05 (In.)
Product Category:CABLE ACCESSORIES
Minimum Operating Temperature C:-60 (°C)
Standards Met:UL Recognized E136577, RoHS Compliant
Minimum Operating Temperature F:-76 (°F)
Maximum Flange Thickness mm:1.3 (mm)

Detailed Description

Secure your cables with ease using this fixed diameter cable clamp, designed for #8 (M4) screws. With a sleek black finish and bulk packaging, it's perfect for organizing cables in any setting. Made from durable Nylon 6.6, it ensures long-lasting performance, even in outdoor environments. The clamp can accommodate bundles up to .19 inches (4.8mm) in diameter, providing a versatile solution for your wire management needs. Its compact design, with dimensions of .37 x .19 x .43 inches (9.4 x 4.8 x 10.9 mm), makes it easy to install and suitable for various applications. Rest assured of its quality and compliance with RoHS standards. Upgrade your cable management system with this essential accessory.