CCS25-S10-C

Heilind Number:PANCCS25-S10-C
Manufacturer:Panduit
Manufacturer Number:CCS25-S10-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, #10 screw (M5), .25" (6.4mm) bundle, white, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCS25-S10-C
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:.37 in, 9.4 mm
Overall Height:.25 in, 6.4 mm
Overall Length:10.4 mm, .41 in
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in, 6.4 mm
Height:.25 in, 6.4 mm
Width:0.37 in, 9.4 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor
SKU:PANCCS25-S10-C

Detailed Description

Secure your cables with ease using this fixed diameter cable clamp. Designed for a #10 screw (M5), it efficiently organizes a .25" (6.4mm) bundle in a sleek white finish. Made of durable Nylon 6.6, it offers reliable support for indoor applications. With an overall width of .37 in (9.4mm) and height of .25 in (6.4mm), it ensures a snug fit for your cables. RoHS compliant for environmental responsibility, this cable clamp is a must-have for efficient wire and cable management.