| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCS25-S10-C0 |
| Color: | Black |
| Mount Type: | #10 (M5) Screw |
| Overall Width: | .37 in, 9.4 mm |
| Overall Height: | .25 in, 6.4 mm |
| Overall Length: | .41 in, 10.4 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .25 in, 6.4 mm |
| Height: | 6.4 mm, .25 in |
| Width: | 0.37 in, 9.4 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCS25-S10-C0 |
CCS25-S10-C0
Specifications
Detailed Description
Secure cables with ease using this fixed diameter cable clamp. Designed for a #10 screw (M5) attachment, it ensures a reliable hold for cables up to .25 inches (6.4mm) in diameter. Crafted from durable black nylon 6.6, it offers both strength and versatility. With an overall width of .37 inches (9.4mm) and a height of .25 inches (6.4mm), it efficiently organizes cables while withstanding outdoor environments. This standard package essential is RoHS compliant, making it a sustainable choice for wire and cable management. Perfect for various applications, from industrial setups to home projects, this cable clamp guarantees secure and organized cable routing.

