CCS25-S10-M

Heilind Number:PANCCS25-S10-M
Manufacturer:Panduit
Manufacturer Number:CCS25-S10-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, #10 screw (M5), .25" (6.4mm) bundle, white, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCS25-S10-M
Color:Natural
Mount Type:#10 (M5) Screw
Overall Width:.37 in, 9.4 mm
Overall Height:.25 in, 6.4 mm
Overall Length:.41 in, 10.4 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.25 in, 6.4 mm
Height:6.4 mm, .25 in
Width:0.37 in, 9.4 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor1
SKU:PANCCS25-S10-M

Detailed Description

Secure your cables with ease using our fixed diameter cable clamp, designed for a #10 screw (M5) attachment. With a white finish and bulk packaging, this clamp is perfect for organizing cables in any indoor environment. Made of durable Nylon 6.6 material, it ensures long-lasting performance. The .25" (6.4mm) bundle capacity accommodates multiple cables, keeping them neatly in place. Featuring a low profile design with an overall width of .37 in and height of .25 in, it efficiently manages cable routing. Trust in the reliability of our cable clamp for all your wire and cable management needs. Rest assured, it is RoHS compliant for environmentally conscious practices.