| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCS25-S8-C0 |
| Color: | Black |
| Mount Type: | #8(M4) Screw |
| Overall Width: | .37 in, 9.4 mm |
| Overall Height: | .25 in, 6.4 mm |
| Overall Length: | .4 in, 10.2 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .25 in, 6.4 mm |
| Height: | 6.4 mm, .25 in |
| Width: | 9.4 mm, 0.37 in |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCS25-S8-C0 |
CCS25-S8-C0
Specifications
Detailed Description
Secure your cables with ease using our fixed diameter cable clamp, designed for efficient organization and management. Featuring a #8 (M4) screw mount, this black clamp offers a sleek and professional solution for bundling cables with a maximum diameter of .25" (6.4mm). Each package contains 100 clamps, ensuring you have an ample supply for your needs. Crafted from durable Nylon 6.6, this clamp is built to last and is suitable for outdoor applications. With its compact dimensions of .37" in width, .25" in height, and 10.2mm in length, it provides a secure hold while minimizing space requirements. Stay organized and compliant with this essential cable management accessory.

