| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCS25-S8-M0 |
| Color: | Black |
| Mount Type: | #8(M4) Screw |
| Overall Width: | .37 in, 9.4 mm |
| Overall Height: | .25 in, 6.4 mm |
| Overall Length: | .41 in, 10.2 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .25 in, 6.4 mm |
| Height: | 6.4 mm, .25 in |
| Width: | 0.37 in, 9.4 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCS25-S8-M0 |
CCS25-S8-M0
Specifications
Detailed Description
Secure cables with ease using our fixed diameter cable clamp, designed for efficient organization and management. Featuring a sturdy #8 (M4) screw for mounting, this clamp accommodates bundles up to .25" (6.4mm) in diameter. Its sleek black finish adds a professional touch, perfect for both indoor and outdoor applications. Made of durable Nylon 6.6, it ensures long-lasting performance. Each package contains 1000 clamps, offering ample supply for your needs. Streamline your cable management with this essential accessory.

