| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCS31-S8-C0 |
| Color: | Black |
| Mount Type: | #8(M4) Screw |
| Overall Width: | .37 in, 9.4 mm |
| Overall Height: | .31 in, 7.9 mm |
| Overall Length: | .49 in, 12.4 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .31 in, 7.9 mm |
| Height: | 7.9 mm, .31 in |
| Width: | 9.4 mm, 0.37 in |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCS31-S8-C0 |
CCS31-S8-C0
Specifications
Detailed Description
Secure cables with ease using this fixed diameter cable clamp designed for a #8 screw (M4). With a .31" (7.9mm) bundle capacity, it offers reliable organization in a sleek black finish. Made of durable Nylon 6.6, it ensures long-lasting performance, even in outdoor environments. The compact design, with an overall width of .37" (9.4mm) and height of .31" (7.9mm), allows for efficient installation. Perfect for various applications, this cable clamp is RoHS compliant, meeting strict environmental standards. Upgrade your wire and cable management with this essential conduit accessory.

