| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCS31-S8-M0 |
| Color: | Black |
| Mount Type: | #8(M4) Screw |
| Overall Width: | .37 in, 9.4 mm |
| Overall Height: | .31 in, 7.9 mm |
| Overall Length: | .49 in, 12.4 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .31 in, 7.9 mm |
| Height: | .31 in, 7.9 mm |
| Width: | 9.4 mm, 0.37 in |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCS31-S8-M0 |
CCS31-S8-M0
Specifications
Detailed Description
Secure your cables with ease using this fixed diameter cable clamp. Designed for #8 (M4) screws, it offers reliable fastening for .31" (7.9mm) bundles. Crafted from durable black nylon 6.6, it ensures long-lasting performance, even in outdoor environments. With an overall width of .37 in (9.4mm), height of .31 in (7.9mm), and length of .49 in (12.4mm), this bulk pack accessory is essential for efficient wire and cable management. Rest assured, it complies with RoHS regulations for environmentally-friendly use. Upgrade your setup with this essential cable clamp.

