| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCS38-S8-C0 |
| Color: | Black |
| Mount Type: | #8(M4) Screw |
| Overall Width: | .37 in, 9.4 mm |
| Overall Height: | .38 in, 9.6 mm |
| Overall Length: | .59 in, 15 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .38 in, 9.6 mm |
| Height: | .38 in, 9.6 mm |
| Width: | 9.4 mm, 0.37 in |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCS38-S8-C0 |
CCS38-S8-C0
Specifications
Detailed Description
Secure cables with ease using this fixed diameter cable clamp, designed for a #8 screw (M4) mount. Its black nylon 6.6 construction ensures durability, perfect for outdoor use. With an overall width of .37 inches and an overall height of .38 inches, it accommodates a bundle size of .38 inches. The standard package includes everything you need for efficient cable management. Stay organized and compliant with this essential cable clamp.

