| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCS38-S8-M0 |
| Color: | Black |
| Mount Type: | #8(M4) Screw |
| Overall Width: | .37 in, 9.4 mm |
| Overall Height: | .38 in, 9.6 mm |
| Overall Length: | .59 in, 15 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .38 in, 9.6 mm |
| Height: | 9.6 mm, .38 in |
| Width: | 9.4 mm, 0.37 in |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCS38-S8-M0 |
CCS38-S8-M0
Specifications
Detailed Description
Secure cables with ease using this fixed diameter cable clamp, designed for a #8 screw (M4) for effortless installation. Its black color seamlessly blends in, while its durable nylon 6.6 construction ensures long-lasting reliability, even in outdoor environments. With a .38" (9.7mm) maximum bundle diameter capacity, it accommodates various cable sizes. The bulk package offers convenience for larger projects. Measuring .37" (9.4mm) in width and .38" (9.6mm) in height, this clamp is compact yet effective. Trust in its RoHS compliance for environmentally friendly usage. Ideal for cable management in any setting, it's a must-have accessory for organizing and securing wires effectively.

