CCS50-S8-C

Heilind Number:PANCCS50-S8-C
Manufacturer:Panduit
Manufacturer Number:CCS50-S8-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, #8 screw (M4), .50" (12.7mm) bundle, white, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCS50-S8-C
Color:Natural
Mount Type:#8(M4) Screw
Overall Width:.37 in, 9.4 mm
Overall Height:12.7 mm, .5 in
Overall Length:15.2 mm, 6 in
Material:Nylon 6.6
Maximum Bundle Diameter:12.7 mm, .5 in
Height:12.7 mm, .5 in
Width:0.37 in, 9.4 mm
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor
SKU:PANCCS50-S8-C

Detailed Description

Secure cables with ease using this fixed diameter cable clamp, designed for #8 screws (M4). With a .50" (12.7mm) bundle capacity, it offers a reliable solution for cable management. The white color and nylon 6.6 material ensure durability, while the screw mount type allows for easy installation. Measuring at .37" (9.4mm) in width, .5" (12.7mm) in height, and .6" (15.2mm) in length, it provides a compact yet effective solution for organizing cables. This RoHS-compliant cable clamp is suitable for indoor environments, making it a versatile choice for various applications in wire and cable management.