| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCS50-S8-C0 |
| Color: | Black |
| Mount Type: | #8(M4) Screw |
| Overall Width: | .37 in, 9.4 mm |
| Overall Height: | .5 in, 12.7 mm |
| Overall Length: | 6 in, 15.2 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .5 in, 12.7 mm |
| Height: | .5 in, 12.7 mm |
| Width: | 0.37 in, 9.4 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCS50-S8-C0 |
CCS50-S8-C0
Specifications
Detailed Description
Securely fasten cables with our Fixed Diameter Cable Clamp, designed for a #8 (M4) screw attachment. This black clamp accommodates a .50" (12.7mm) bundle, offering reliable organization and support. Crafted from durable Nylon 6.6, it ensures long-lasting performance, even in outdoor environments. With an overall width of .37 in (9.4 mm), height of .5 in (12.7 mm), and length of .6 in (15.2 mm), this standard pack essential is ideal for various wire and cable management applications. Stay compliant with RoHS regulations while maintaining efficiency and tidiness in your setups.

