CCS50-S8-M

Heilind Number:PANCCS50-S8-M
Manufacturer:Panduit
Manufacturer Number:CCS50-S8-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fixed diameter cable clamp, #8 screw (M4), .50" (12.7mm) bundle, white, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCS50-S8-M
Color:Natural
Mount Type:#8(M4) Screw
Overall Width:.37 in, 9.4 mm
Overall Height:.5 in, 12.7 mm
Overall Length:6 in, 15.2 mm
Material:Nylon 6.6
Maximum Bundle Diameter:.5 in, 12.7 mm
Height:.5 in, 12.7 mm
Width:9.4 mm, 0.37 in
Product:Cable & Conduit Clamps
Product Type:Cable Clamp
Environment Application:indoor1
SKU:PANCCS50-S8-M

Detailed Description

Secure cables with ease using our Fixed Diameter Cable Clamp. Designed for a #8 screw (M4), this clamp features a .50" (12.7mm) bundle capacity, perfect for organizing wires in any setting. Its white color adds a clean and professional touch, while the bulk packaging ensures you have plenty on hand for your project. Made of durable Nylon 6.6, it guarantees long-lasting performance. With an overall width of .37" (9.4mm) and height of .5" (12.7mm), it offers a compact yet efficient solution for cable management. RoHS compliant and suitable for indoor use, this Cable Clamp is a must-have in any wiring setup.