| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit CCS50-S8-M0 |
| Color: | Black |
| Mount Type: | #8(M4) Screw |
| Overall Width: | .37 in, 9.4 mm |
| Overall Height: | .5 in, 12.7 mm |
| Overall Length: | 6 in, 15.2 mm |
| Material: | Nylon 6.6 |
| Maximum Bundle Diameter: | .5 in, 12.7 mm |
| Height: | .5 in, 12.7 mm |
| Width: | 0.37 in, 9.4 mm |
| Product: | Cable & Conduit Clamps |
| Product Type: | Cable Clamp |
| Environment Application: | Outdoor |
| SKU: | PANCCS50-S8-M0 |
CCS50-S8-M0
Specifications
Detailed Description
Secure your cables with ease using our fixed diameter cable clamp. Designed for a .50" (12.7mm) bundle, this black clamp is ideal for outdoor environments. Its #8 (M4) screw mount type ensures a sturdy hold, while the Nylon 6.6 material guarantees durability. With an overall width of .37 in (9.4 mm) and height of .5 in (12.7 mm), it offers a compact solution for organizing cables. RoHS compliant, this bulk packaged product is a must-have for efficient cable management.

