CCSSTR2025-X

Heilind Number:PANCCSSTR2025-X
Manufacturer:Panduit
Manufacturer Number:CCSSTR2025-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Stainless Steel, Trefoil Configuration w/a Cable Diameter of 20-25mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCSSTR2025-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:316 Stainless Steel
Product:Cable Bundling Straps
Environment Application:Indoor/Outdoor1
SKU:PANCCSSTR2025-X

Detailed Description

Secure your cables with confidence using our Cable Cleat, crafted from durable 316 Stainless Steel for long-lasting performance. Designed for trefoil configuration, it effectively organizes cables with a diameter ranging from 20-25mm. Its natural finish seamlessly blends into any setting, making it ideal for indoor or outdoor use. With a maximum operating temperature of 60°C and a minimum of -40°C, this cleat ensures reliable cable management in a wide range of environments. Trust in its robust construction to keep your cables neat, tidy, and securely in place.