CCSSTR2328-X

Heilind Number:PANCCSSTR2328-X
Manufacturer:Panduit
Manufacturer Number:CCSSTR2328-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Stainless Steel, Trefoil Configuration w/a Cable Diameter of 23-28mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCSSTR2328-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:316 Stainless Steel
Product:Cable Bundling Straps
Environment Application:Indoor/Outdoor1
SKU:PANCCSSTR2328-X

Detailed Description

Secure your cables with our Stainless Steel Cable Cleat, designed for optimal organization in both indoor and outdoor environments. This durable cleat features a trefoil configuration, perfect for cables with a diameter of 23-28mm. Crafted from high-grade 316 stainless steel, it ensures long-lasting performance even in challenging conditions. With a maximum operating temperature of 140°F and a minimum of -40°F, it guarantees reliable functionality in a wide range of settings. Trust in this essential cable management solution for efficient and secure bundling.