CCSSTR3036-X

Heilind Number:PANCCSSTR3036-X
Manufacturer:Panduit
Manufacturer Number:CCSSTR3036-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Stainless Steel, Trefoil Configuration w/a Cable Diameter of 30-36mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCSSTR3036-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:316 Stainless Steel
Product:Cable Bundling Straps
Environment Application:Indoor/Outdoor1
SKU:PANCCSSTR3036-X

Detailed Description

Secure your cables with ease using our Stainless Steel Cable Cleat. Designed for trefoil configuration, this durable cleat is perfect for cables with a diameter of 30-36mm. Crafted from high-quality 316 stainless steel, it offers exceptional strength and corrosion resistance, making it ideal for both indoor and outdoor applications. With a wide operating temperature range from -40°C to 60°C, you can trust this cleat to perform reliably in any environment. Say goodbye to messy cables and ensure proper bundling with this essential cable management solution.