CCSSTR3440-X

Heilind Number:PANCCSSTR3440-X
Manufacturer:Panduit
Manufacturer Number:CCSSTR3440-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Stainless Steel, Trefoil Configuration w/a Cable Diameter of 34-40mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCSSTR3440-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:316 Stainless Steel
Product:Cable Bundling Straps
Environment Application:Indoor/Outdoor1
SKU:PANCCSSTR3440-X

Detailed Description

Secure your cables with our durable Stainless Steel Cable Cleat, designed for Trefoil Configuration installations. Suitable for cables with a diameter ranging from 34mm to 40mm, this cleat ensures efficient cable management in both indoor and outdoor environments. Crafted from high-quality 316 stainless steel, it provides reliable support and longevity. With a maximum operating temperature of 140°F (60°C) and a minimum of -40°F (-40°C), this cleat guarantees performance in a wide range of conditions. Trust in its strength and versatility for all your cable bundling needs.