CCSSTR3844-X

Heilind Number:PANCCSSTR3844-X
Manufacturer:Panduit
Manufacturer Number:CCSSTR3844-X
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cable Cleat, Stainless Steel, Trefoil Configuration w/a Cable Diameter of 38-44mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit CCSSTR3844-X
Color:Natural
Maximum Operating Temperature:60 °C, 140 °F
Minimum Operating Temperature:-40 °C, -40 °F
Material:316 Stainless Steel
Product:Cable Bundling Straps
Environment Application:Indoor/Outdoor1
SKU:PANCCSSTR3844-X

Detailed Description

Secure your cables with our Stainless Steel Cable Cleat designed for optimal organization and support. With a Trefoil Configuration, it ensures efficient bundling for cables with a diameter ranging from 38 to 44mm. Crafted from durable 316 Stainless Steel, it guarantees long-lasting performance, even in harsh environments. Suitable for both indoor and outdoor applications, it offers reliable cable management. From organizing wires in industrial settings to tidying up home entertainment setups, this Cable Cleat is a versatile solution. Its natural color blends seamlessly with any environment, while its operating temperature range from -40°C to 60°C (-40°F to 140°F) ensures suitability for various conditions. Trust in its quality for effective wire and cable management.